
335CKE100M | |
|---|---|
DigiKey Part Number | 335CKE100M-ND |
Manufacturer | |
Manufacturer Product Number | 335CKE100M |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 40.19Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 40.19Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ3.3M5X11 | Rubycon | 3.254 | 100YXJ3.3M5X11-ND | kr.1.60000 | Upgrade |
| EKYA101ELL3R3ME11D | Chemi-Con | 1.673 | 565-EKYA101ELL3R3ME11D-ND | kr.2.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.77600 | kr.7.76 |
| 50 | kr.0.55640 | kr.27.82 |
| 100 | kr.0.48720 | kr.48.72 |
| 500 | kr.0.36704 | kr.183.52 |
| 1.000 | kr.0.32890 | kr.328.90 |
| 3.000 | kr.0.28119 | kr.843.57 |
| 5.000 | kr.0.26331 | kr.1,316.55 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

