
100YXJ3.3M5X11 | |
|---|---|
DigiKey Part Number | 100YXJ3.3M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXJ3.3M5X11 |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXJ3.3M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Impedance 2.7 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.99400 | kr.9.94 |
| 50 | kr.0.71800 | kr.35.90 |
| 100 | kr.0.63010 | kr.63.01 |
| 500 | kr.0.47780 | kr.238.90 |
| 1.000 | kr.0.42960 | kr.429.60 |
| 3.000 | kr.0.36913 | kr.1,107.39 |
| 6.000 | kr.0.33912 | kr.2,034.72 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

