Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

227CKE100M | |
|---|---|
DigiKey Part Number | 227CKE100M-ND |
Manufacturer | |
Manufacturer Product Number | 227CKE100M |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.089 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG221 | Panasonic Industry | 290 | P5598-ND | kr.11.03000 | Direct |
| 100YXJ220M12.5X25 | Rubycon | 1.294 | 1189-1028-ND | kr.8.62000 | Upgrade |
| 100ZLH220MEFC12.5X25 | Rubycon | 1.368 | 1189-2942-ND | kr.9.51000 | Upgrade |
| 100ZLJ220M12.5X25 | Rubycon | 104.197 | 1189-1040-ND | kr.11.22000 | Upgrade |
| EGPD101ELL221MK25H | Chemi-Con | 2.389 | 565-3824-ND | kr.20.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.57523 | kr.20,601.84 |
| Unit Price without VAT: | kr.2.57523 |
|---|---|
| Unit Price with VAT: | kr.3.21904 |










