185684J63RFB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.08877
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.18710
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.92833
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.92833
Datasheet

Direct


TDK
In Stock: 4.732
Unit Price: kr.4.25000
Datasheet

Direct


TDK
In Stock: 300
Unit Price: kr.4.56000
Datasheet

Similar


TDK
In Stock: 787
Unit Price: kr.5.71000
Datasheet

Similar


TDK
In Stock: 899
Unit Price: kr.5.52000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.91806
Datasheet
0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185684J63RFB-F

DigiKey Part Number
185684J63RFB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185684J63RFB-F
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185684J63RFB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168684J63F-FCornell Dubilier Knowles0168684J63F-F-NDkr.10.08877Direct
160684J63D-FCornell Dubilier Knowles0160684J63D-F-NDkr.8.18710Similar
184684J63RCA-FCornell Dubilier Knowles0184684J63RCA-F-NDkr.9.92833Similar
184684J63RCB-FCornell Dubilier Knowles0184684J63RCB-F-NDkr.9.92833Similar
B32529C0684J000TDK4.732495-1114-NDkr.4.25000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.600kr.10.81178kr.60,545.97
Unit Price without VAT:kr.10.81178
Unit Price with VAT:kr.13.51473