
B32520C0684J000 | |
|---|---|
DigiKey Part Number | 495-1115-ND |
Manufacturer | |
Manufacturer Product Number | B32520C0684J000 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0684J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C0684J000 | TDK | 899 | 495-1113-ND | kr.5.52000 | Similar |
| B32529C0684J000 | TDK | 4.732 | 495-1114-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.84660 | kr.142.33 |
| 100 | kr.2.59370 | kr.259.37 |
| 500 | kr.2.16816 | kr.1,084.08 |
| 1.500 | kr.1.97051 | kr.2,955.76 |
| 3.000 | kr.1.87381 | kr.5,621.43 |
| 6.000 | kr.1.79419 | kr.10,765.14 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

