
B32521C0684J000 | |
|---|---|
DigiKey Part Number | 495-1113-ND |
Manufacturer | |
Manufacturer Product Number | B32521C0684J000 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0684J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C1684J000 | TDK | 3.569 | 495-1164-ND | kr.5.71000 | Upgrade |
| B32520C0684J000 | TDK | 787 | 495-1115-ND | kr.5.71000 | Similar |
| B32529C0684J000 | TDK | 4.732 | 495-1114-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.52500 | kr.35.25 |
| 50 | kr.2.73260 | kr.136.63 |
| 100 | kr.2.48850 | kr.248.85 |
| 500 | kr.2.07584 | kr.1,037.92 |
| 1.000 | kr.1.94828 | kr.1,948.28 |
| 3.000 | kr.1.79075 | kr.5,372.25 |
| 5.000 | kr.1.73249 | kr.8,662.45 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

