Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar

185474J63RHB-F | |
|---|---|
DigiKey Part Number | 185474J63RHB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185474J63RHB-F |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185474J63RHB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168474J63H-F | Cornell Dubilier Knowles | 5.403 | 338-3271-ND | kr.18.20000 | Direct |
| 167474J63B-F | Cornell Dubilier Knowles | 0 | 167474J63B-F-ND | kr.8.03855 | Similar |
| 184474J63RBA-F | Cornell Dubilier Knowles | 0 | 184474J63RBA-F-ND | kr.7.77047 | Similar |
| 184474J63RBB-F | Cornell Dubilier Knowles | 0 | 184474J63RBB-F-ND | kr.7.77047 | Similar |
| B32529C0474J000 | TDK | 82.914 | 495-1110-ND | kr.3.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.8.86809 | kr.47,887.69 |
| Unit Price without VAT: | kr.8.86809 |
|---|---|
| Unit Price with VAT: | kr.11.08511 |









