184474J63RBA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.03855
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.403
Unit Price: kr.18.20000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.86809
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.86809
Datasheet

Direct


TDK
In Stock: 19.098
Unit Price: kr.4.44000
Datasheet

Upgrade


TDK
In Stock: 2.137
Unit Price: kr.4.82000
Datasheet

Similar


TDK
In Stock: 2.029
Unit Price: kr.4.25000
Datasheet

Similar


TDK
In Stock: 84.917
Unit Price: kr.3.36000
Datasheet

Similar


TDK
In Stock: 70.767
Unit Price: kr.3.68000
Datasheet
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184474J63RBA-F

DigiKey Part Number
184474J63RBA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184474J63RBA-F
Description
CAP FILM 0.47UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184474J63RBA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167474J63B-FCornell Dubilier Knowles0167474J63B-F-NDkr.8.03855Direct
168474J63H-FCornell Dubilier Knowles5.403338-3271-NDkr.18.20000Similar
185474J63RHA-FCornell Dubilier Knowles0185474J63RHA-F-NDkr.8.86809Similar
185474J63RHB-FCornell Dubilier Knowles0185474J63RHB-F-NDkr.8.86809Similar
B32520C0474J000TDK19.098495-1112-NDkr.4.44000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.77047kr.11,655.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.77047
Unit Price with VAT:kr.9.71309