
B32521C0474J000 | |
|---|---|
DigiKey Part Number | 495-1111-ND |
Manufacturer | |
Manufacturer Product Number | B32521C0474J000 |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.02760 | kr.101.38 |
| 100 | kr.1.83480 | kr.183.48 |
| 500 | kr.1.50866 | kr.754.33 |
| 1.000 | kr.1.40792 | kr.1,407.92 |
| 3.000 | kr.1.28355 | kr.3,850.65 |
| 5.000 | kr.1.23757 | kr.6,187.85 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

