Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

185224J50RCB-F | |
|---|---|
DigiKey Part Number | 185224J50RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185224J50RCB-F |
Description | CAP FILM 0.22UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185224J50RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168224J50C-F | Cornell Dubilier Knowles | 1.825 | 168224J50C-F-ND | kr.14.29000 | Parametric Equivalent |
| 168224J63C-F | Cornell Dubilier Knowles | 3.890 | 338-3268-ND | kr.13.72000 | Parametric Equivalent |
| 185224J50RCA-F | Cornell Dubilier Knowles | 0 | 185224J50RCA-F-ND | kr.6.51512 | Parametric Equivalent |
| 185224J63RCA-F | Cornell Dubilier Knowles | 0 | 185224J63RCA-F-ND | kr.6.51512 | Parametric Equivalent |
| 185224J63RCB-F | Cornell Dubilier Knowles | 0 | 185224J63RCB-F-ND | kr.6.51512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.6.51512 | kr.35,181.65 |
| Unit Price without VAT: | kr.6.51512 |
|---|---|
| Unit Price with VAT: | kr.8.14390 |







