Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

184333K100RAB-F | |
|---|---|
DigiKey Part Number | 184333K100RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184333K100RAB-F |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184333K100RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167333J250B-F | Cornell Dubilier Knowles | 0 | 167333J250B-F-ND | kr.4.25078 | Upgrade |
| 167333K250B-F | Cornell Dubilier Knowles | 0 | 167333K250B-F-ND | kr.3.96916 | Upgrade |
| 184333J100RAA-F | Cornell Dubilier Knowles | 0 | 184333J100RAA-F-ND | kr.3.99737 | Upgrade |
| 184333J100RAB-F | Cornell Dubilier Knowles | 0 | 184333J100RAB-F-ND | kr.3.99737 | Upgrade |
| 184333J250RBA-F | Cornell Dubilier Knowles | 0 | 184333J250RBA-F-ND | kr.4.13664 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.90523 | kr.7,029.41 |
| Unit Price without VAT: | kr.3.90523 |
|---|---|
| Unit Price with VAT: | kr.4.88154 |









