Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

DMT1S33K-F | |
|---|---|
DigiKey Part Number | DMT1S33K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT1S33K-F |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1S33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.559" L x 0.248" W (14.20mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.444" (11.27mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 65V | Lead Spacing 0.402" (10.20mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160333J250C-F | Cornell Dubilier Knowles | 0 | 160333J250C-F-ND | kr.4.88256 | Upgrade |
| 160333J400D-F | Cornell Dubilier Knowles | 0 | 160333J400D-F-ND | kr.4.79193 | Upgrade |
| 160333K250C-F | Cornell Dubilier Knowles | 0 | 160333K250C-F-ND | kr.4.88256 | Upgrade |
| 160333K400D-F | Cornell Dubilier Knowles | 0 | 160333K400D-F-ND | kr.4.79193 | Upgrade |
| DME6S33K-F | Cornell Dubilier Knowles | 0 | 338-3200-ND | kr.10.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.30107 | kr.6,301.07 |
| Unit Price without VAT: | kr.6.30107 |
|---|---|
| Unit Price with VAT: | kr.7.87634 |







