Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

184333K250RBA-F | |
|---|---|
DigiKey Part Number | 184333K250RBA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184333K250RBA-F |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184333K250RBA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME2S33K-F | Cornell Dubilier Knowles | 0 | 338-3320-ND | kr.7.80000 | Direct |
| 167333J250B-F | Cornell Dubilier Knowles | 0 | 167333J250B-F-ND | kr.4.25078 | Upgrade |
| 167333K400C-F | Cornell Dubilier Knowles | 0 | 167333K400C-F-ND | kr.4.05914 | Upgrade |
| 184333J250RBA-F | Cornell Dubilier Knowles | 0 | 184333J250RBA-F-ND | kr.4.13664 | Upgrade |
| 184333J250RBB-F | Cornell Dubilier Knowles | 0 | 184333J250RBB-F-ND | kr.4.13664 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.04387 | kr.6,065.81 |
| Unit Price without VAT: | kr.4.04387 |
|---|---|
| Unit Price with VAT: | kr.5.05484 |









