Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar

184223K400RCA-F | |
|---|---|
DigiKey Part Number | 184223K400RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184223K400RCA-F |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184223K400RCA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167223K400C-F | Cornell Dubilier Knowles | 0 | 167223K400C-F-ND | kr.4.05914 | Direct |
| DME4S22K-F | Cornell Dubilier Knowles | 846 | 338-3323-ND | kr.10.21000 | Direct |
| 167223J400C-F | Cornell Dubilier Knowles | 0 | 167223J400C-F-ND | kr.4.50770 | Upgrade |
| 184223J400RCA-F | Cornell Dubilier Knowles | 0 | 184223J400RCA-F-ND | kr.4.29144 | Upgrade |
| 184223J400RCB-F | Cornell Dubilier Knowles | 0 | 184223J400RCB-F-ND | kr.4.29144 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.29144 | kr.5,149.73 |
| Unit Price without VAT: | kr.4.29144 |
|---|---|
| Unit Price with VAT: | kr.5.36430 |









