167223J400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.29144
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.29144
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.87411
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.61891
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.61891
Datasheet

Direct


TDK
In Stock: 4.165
Unit Price: kr.3.11000
Datasheet

Similar


TDK
In Stock: 13.631
Unit Price: kr.3.68000
Datasheet
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167223J400C-F

DigiKey Part Number
167223J400C-F-ND
Manufacturer
Manufacturer Product Number
167223J400C-F
Description
CAP FILM 0.022UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167223J400C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184223J400RCA-FCornell Dubilier Knowles0184223J400RCA-F-NDkr.4.29144Direct
184223J400RCB-FCornell Dubilier Knowles0184223J400RCB-F-NDkr.4.29144Direct
160223J400C-FCornell Dubilier Knowles0160223J400C-F-NDkr.5.87411Similar
185223J400RGA-FCornell Dubilier Knowles0185223J400RGA-F-NDkr.4.61891Similar
185223J400RGB-FCornell Dubilier Knowles0185223J400RGB-F-NDkr.4.61891Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.4.50770kr.13,523.10
Unit Price without VAT:kr.4.50770
Unit Price with VAT:kr.5.63463