Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Similar
Similar

184154J63RAB-F | |
|---|---|
DigiKey Part Number | 184154J63RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184154J63RAB-F |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184154J63RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167154J63A-F | Cornell Dubilier Knowles | 0 | 167154J63A-F-ND | kr.4.59711 | Direct |
| 167154J100B-F | Cornell Dubilier Knowles | 0 | 167154J100B-F-ND | kr.4.77571 | Upgrade |
| 184154J100RBA-F | Cornell Dubilier Knowles | 0 | 184154J100RBA-F-ND | kr.4.87436 | Upgrade |
| 184154J100RBB-F | Cornell Dubilier Knowles | 0 | 184154J100RBB-F-ND | kr.4.87436 | Upgrade |
| 168154J63C-F | Cornell Dubilier Knowles | 4.973 | 168154J63C-F-ND | kr.12.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.4.73024 | kr.8,514.43 |
| Unit Price without VAT: | kr.4.73024 |
|---|---|
| Unit Price with VAT: | kr.5.91280 |









