
B32529C0154J000 | |
|---|---|
DigiKey Part Number | 495-1105-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0154J000 |
Description | CAP FILM 0.15UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0154J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1154J000 | TDK | 394 | 495-1151-ND | kr.2.79000 | Upgrade |
| B32529C0154J189 | TDK | 7.953 | 495-75586-1-ND | kr.2.28000 | Parametric Equivalent |
| B32529C0154J289 | TDK | 11.814 | 495-2509-1-ND | kr.2.28000 | Parametric Equivalent |
| 168154J63C-F | Cornell Dubilier Knowles | 4.973 | 168154J63C-F-ND | kr.12.17000 | Direct |
| MKS2C031501A00JC00 | WIMA | 6.177 | 1928-MKS2C031501A00JC00CT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98660 | kr.49.33 |
| 100 | kr.0.87680 | kr.87.68 |
| 500 | kr.0.69194 | kr.345.97 |
| 2.000 | kr.0.58816 | kr.1,176.32 |
| 4.000 | kr.0.54965 | kr.2,198.60 |
| 6.000 | kr.0.53034 | kr.3,182.04 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

