Direct
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar

184154J100RBA-F | |
|---|---|
DigiKey Part Number | 184154J100RBA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184154J100RBA-F |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184154J100RBA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167154J100B-F | Cornell Dubilier Knowles | 0 | 167154J100B-F-ND | kr.4.77571 | Direct |
| 160154J100C-F | Cornell Dubilier Knowles | 0 | 160154J100C-F-ND | kr.6.32193 | Similar |
| 168154J100F-F | Cornell Dubilier Knowles | 0 | 168154J100F-F-ND | kr.6.65855 | Similar |
| 185154J100RFA-F | Cornell Dubilier Knowles | 0 | 185154J100RFA-F-ND | kr.7.14412 | Similar |
| 185154J100RFB-F | Cornell Dubilier Knowles | 0 | 185154J100RFB-F-ND | kr.7.14412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.87436 | kr.7,311.54 |
| Unit Price without VAT: | kr.4.87436 |
|---|---|
| Unit Price with VAT: | kr.6.09295 |









