Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160393K250C-F | |
|---|---|
DigiKey Part Number | 160393K250C-F-ND |
Manufacturer | |
Manufacturer Product Number | 160393K250C-F |
Description | CAP FILM 0.039UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160393K250C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160393J250C-F | Cornell Dubilier Knowles | 0 | 160393J250C-F-ND | kr.4.97313 | Upgrade |
| 160393J400D-F | Cornell Dubilier Knowles | 0 | 160393J400D-F-ND | kr.4.79193 | Upgrade |
| 160393K400D-F | Cornell Dubilier Knowles | 0 | 160393K400D-F-ND | kr.4.88256 | Upgrade |
| DME4S39K-F | Cornell Dubilier Knowles | 0 | DME4S39K-F-ND | kr.4.34518 | Upgrade |
| 184393K250RBA-F | Cornell Dubilier Knowles | 0 | 184393K250RBA-F-ND | kr.4.04387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.88256 | kr.9,765.12 |
| Unit Price without VAT: | kr.4.88256 |
|---|---|
| Unit Price with VAT: | kr.6.10320 |






