Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG393K400C | |
|---|---|
DigiKey Part Number | 399-F461AG393K400C-ND |
Manufacturer | |
Manufacturer Product Number | F461AG393K400C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG393K400A | KEMET | 0 | 399-F461AG393K400A-ND | kr.1.13025 | Parametric Equivalent |
| F461AG393K400L | KEMET | 0 | 399-F461AG393K400LTR-ND | kr.1.21453 | Parametric Equivalent |
| F461AG393K400R | KEMET | 0 | 399-F461AG393K400RTB-ND | kr.1.24746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09375 | kr.2,187.50 |
| Unit Price without VAT: | kr.1.09375 |
|---|---|
| Unit Price with VAT: | kr.1.36719 |


