



CL-SB-22B-02T | |
|---|---|
DigiKey Part Number | 563-1343-2-ND - Tape & Reel (TR) 563-1343-1-ND - Cut Tape (CT) 563-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22B-02T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22B-02T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 153gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.59100 | kr.85.91 |
| 25 | kr.7.97560 | kr.199.39 |
| 100 | kr.7.10460 | kr.710.46 |
| 250 | kr.6.58572 | kr.1,646.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.22918 | kr.3,114.59 |
| 1.000 | kr.5.90495 | kr.5,904.95 |
| 1.500 | kr.5.73043 | kr.8,595.65 |
| 2.500 | kr.5.52640 | kr.13,816.00 |
| 3.500 | kr.5.40141 | kr.18,904.94 |
| 5.000 | kr.5.27686 | kr.26,384.30 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |





