Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
CL-SB-22B-01T
CL-SB-22B-01T

CL-SB-22B-01T

DigiKey Part Number
563-1342-2-ND - Tape & Reel (TR)
563-1342-1-ND - Cut Tape (CT)
563-1342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-22B-01T
Description
SWITCH SLIDE DPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-22B-01T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
153gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.78400kr.67.84
25kr.6.30440kr.157.61
100kr.5.61850kr.561.85
250kr.5.20668kr.1,301.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.92174kr.2,460.87
1.000kr.4.66180kr.4,661.80
1.500kr.4.52152kr.6,782.28
2.500kr.4.35713kr.10,892.82
3.500kr.4.25622kr.14,896.77
5.000kr.4.15551kr.20,777.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750