



CL-SB-12B-02T | |
|---|---|
DigiKey Part Number | 563-1319-2-ND - Tape & Reel (TR) 563-1319-1-ND - Cut Tape (CT) 563-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12B-02T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12B-02T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.03900 | kr.80.39 |
| 25 | kr.7.46360 | kr.186.59 |
| 100 | kr.6.65000 | kr.665.00 |
| 250 | kr.6.16400 | kr.1,541.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.82924 | kr.2,914.62 |
| 1.000 | kr.5.52455 | kr.5,524.55 |
| 1.500 | kr.5.36039 | kr.8,040.59 |
| 2.500 | kr.5.16837 | kr.12,920.93 |
| 3.500 | kr.5.05070 | kr.17,677.45 |
| 5.000 | kr.4.93337 | kr.24,666.85 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |








