
8382-3PG-311 | |
|---|---|
DigiKey Part Number | SC2941-ND |
Manufacturer | |
Manufacturer Product Number | 8382-3PG-311 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 8382-3PG-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.69000 | kr.74.69 |
| 10 | kr.63.48700 | kr.634.87 |
| 25 | kr.59.51280 | kr.1,487.82 |
| 50 | kr.56.67100 | kr.2,833.55 |
| 100 | kr.53.96590 | kr.5,396.59 |
| 300 | kr.49.94320 | kr.14,982.96 |
| 500 | kr.48.17698 | kr.24,088.49 |
| 1.000 | kr.45.88040 | kr.45,880.40 |
| Unit Price without VAT: | kr.74.69000 |
|---|---|
| Unit Price with VAT: | kr.93.36250 |











