6382-3SG-315 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.61.51070
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 51
Unit Price: kr.86.86000
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: kr.72.73880
Datasheet
3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
6382-3SG-315
6382-3SG-315

6382-3SG-315

DigiKey Part Number
SC3389-ND
Manufacturer
Manufacturer Product Number
6382-3SG-315
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
6382-3SG-315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
3
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6282-3SG-315Conxall/Switchcraft0SC3466-NDkr.61.51070Parametric Equivalent
6282-3SG-516Conxall/Switchcraft51SC3441-NDkr.86.86000Parametric Equivalent
6382-3SG-516Conxall/Switchcraft06382-3SG-516-NDkr.72.73880Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.75000kr.96.75
10kr.82.22300kr.822.23
25kr.77.07160kr.1,926.79
50kr.73.39180kr.3,669.59
100kr.69.88960kr.6,988.96
300kr.64.68110kr.19,404.33
500kr.62.39372kr.31,196.86
1.000kr.59.42000kr.59,420.00
Manufacturers Standard Package
Unit Price without VAT:kr.96.75000
Unit Price with VAT:kr.120.93750