
6380-3SG-522 | |
|---|---|
DigiKey Part Number | SC3041-ND |
Manufacturer | |
Manufacturer Product Number | 6380-3SG-522 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.14000 | kr.76.14 |
| 10 | kr.64.71200 | kr.647.12 |
| 25 | kr.60.65600 | kr.1,516.40 |
| 50 | kr.57.76000 | kr.2,888.00 |
| 100 | kr.55.00390 | kr.5,500.39 |
| 300 | kr.50.90363 | kr.15,271.09 |
| 500 | kr.49.10330 | kr.24,551.65 |
| 1.000 | kr.46.76257 | kr.46,762.57 |
| Unit Price without VAT: | kr.76.14000 |
|---|---|
| Unit Price with VAT: | kr.95.17500 |











