
7382-3PG-300 | |
|---|---|
DigiKey Part Number | 7382-3PG-300-ND |
Manufacturer | |
Manufacturer Product Number | 7382-3PG-300 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 7382-3PG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7282-3PG-300 | Conxall/Switchcraft | 1.486 | SC1274-ND | kr.45.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.98000 | kr.59.98 |
| 10 | kr.50.96100 | kr.509.61 |
| 25 | kr.47.76800 | kr.1,194.20 |
| 50 | kr.45.48560 | kr.2,274.28 |
| 100 | kr.43.31490 | kr.4,331.49 |
| 300 | kr.40.08507 | kr.12,025.52 |
| 500 | kr.38.66754 | kr.19,333.77 |
| 1.000 | kr.36.82367 | kr.36,823.67 |
| Unit Price without VAT: | kr.59.98000 |
|---|---|
| Unit Price with VAT: | kr.74.97500 |













