TV30C580JB-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.05170
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.870
Unit Price: kr.16.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 22.760
Unit Price: kr.1.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


Bourns Inc.
In Stock: 12.911
Unit Price: kr.2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 60.405
Unit Price: kr.5.79000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.665
Unit Price: kr.6.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.23000
Datasheet

Similar


Bourns Inc.
In Stock: 11.783
Unit Price: kr.8.23000
Datasheet
93.6V Clamp 32.05A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C580JB-G

DigiKey Part Number
TV30C580JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C580JB-G
Description
TVS DIODE 58VWM 93.6VC DO214AB
Customer Reference
Detailed Description
93.6V Clamp 32.05A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C580JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.05A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes