Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV06B510J-HF | |
|---|---|
DigiKey Part Number  | TV06B510J-HF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TV06B510J-HF  | 
Description  | TVS DIODE 51VWM 82.4VC DO214AA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82.4V Clamp 7.28A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TV06B510J-HF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 51V  | |
Voltage - Breakdown (Min)  | 56.7V  | |
Voltage - Clamping (Max) @ Ipp  | 82.4V  | |
Current - Peak Pulse (10/1000µs)  | 7.28A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.11283 | kr.3,338.49 | 
| 6.000 | kr.1.01936 | kr.6,116.16 | 
| 9.000 | kr.0.97174 | kr.8,745.66 | 
| 15.000 | kr.0.91823 | kr.13,773.45 | 
| 21.000 | kr.0.88654 | kr.18,617.34 | 
| 30.000 | kr.0.85574 | kr.25,672.20 | 
| 75.000 | kr.0.84640 | kr.63,480.00 | 
| Unit Price without VAT: | kr.1.11283 | 
|---|---|
| Unit Price with VAT: | kr.1.39104 | 










