Direct
Direct
Direct
Similar
Similar
Similar

TV06B430JB-G | |
|---|---|
DigiKey Part Number | TV06B430JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B430JB-G |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B430JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 8.65A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B430JB-HF | Comchip Technology | 0 | ATV06B430JB-HF-ND | kr.1.27749 | Direct |
| TV06B430JB-HF | Comchip Technology | 0 | TV06B430JB-HF-ND | kr.1.15147 | Direct |
| SMBJ43CA | Littelfuse Inc. | 37.962 | SMBJ43CALFCT-ND | kr.3.49000 | Direct |
| SMBJ43CA | Taiwan Semiconductor Corporation | 17.833 | SMBJ43CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ43CA | Bourns Inc. | 57.541 | SMBJ43CABCT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15147 | kr.3,454.41 |
| 6.000 | kr.1.05559 | kr.6,333.54 |
| 9.000 | kr.1.00672 | kr.9,060.48 |
| 15.000 | kr.0.95182 | kr.14,277.30 |
| 21.000 | kr.0.91930 | kr.19,305.30 |
| 30.000 | kr.0.88770 | kr.26,631.00 |
| Unit Price without VAT: | kr.1.15147 |
|---|---|
| Unit Price with VAT: | kr.1.43934 |








