Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBJ43CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ43CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ43CAE3/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ43CA | Taiwan Semiconductor Corporation | 17.833 | SMBJ43CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ43CA | Bourns Inc. | 57.541 | SMBJ43CABCT-ND | kr.3.80000 | Direct |
| SMBJ43CA | Semtech Corporation | 0 | 600-SMBJ43CACT-ND | kr.7.61000 | Direct |
| SMBJ43CA | Littelfuse Inc. | 37.962 | SMBJ43CALFCT-ND | kr.3.49000 | Direct |
| SMBJ43CA-13-F | Diodes Incorporated | 3.593 | 31-SMBJ43CA-13-FCT-ND | kr.3.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.05036 | kr.6,151.08 |
| Unit Price without VAT: | kr.2.05036 |
|---|---|
| Unit Price with VAT: | kr.2.56295 |









