ATV06B430JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet
69.4V Clamp 8.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B430JB-HF

DigiKey Part Number
ATV06B430JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV06B430JB-HF
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B430JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.65A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV06B430JB-GComchip Technology0TV06B430JB-G-NDkr.1.15147Direct
TV06B430JB-HFComchip Technology0TV06B430JB-HF-NDkr.1.15147Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27749kr.3,832.47
6.000kr.1.23510kr.7,410.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27749
Unit Price with VAT:kr.1.59686