TV06B121J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.97457
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.22138
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.77574
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11283
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 789
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 32.516
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3.000
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.38891
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.630
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.878
Unit Price: kr.1.47000
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B121J-G

DigiKey Part Number
TV06B121J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B121J-G
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 3.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B121J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.11A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11283kr.3,338.49
6.000kr.1.01936kr.6,116.16
9.000kr.0.97174kr.8,745.66
15.000kr.0.91823kr.13,773.45
21.000kr.0.88654kr.18,617.34
30.000kr.0.85574kr.25,672.20
75.000kr.0.84640kr.63,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.11283
Unit Price with VAT:kr.1.39104