TV04A600J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.65279
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.70575
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.56269
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.67141
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


YAGEO
In Stock: 19.275
Unit Price: kr.0.83000
Datasheet

Similar


YAGEO
In Stock: 230
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 6.040
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.680
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 950
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.52480
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.65856
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.327
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.15798
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

TV04A600J-G

DigiKey Part Number
TV04A600J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A600J-G
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A600J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
4.13A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67141kr.3,357.05
10.000kr.0.61366kr.6,136.60
15.000kr.0.58423kr.8,763.45
25.000kr.0.55115kr.13,778.75
35.000kr.0.53157kr.18,604.95
50.000kr.0.51254kr.25,627.00
125.000kr.0.49680kr.62,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.67141
Unit Price with VAT:kr.0.83926