SMAJ60CA/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 18.140
Unit Price: kr.0.82000
Datasheet
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ60CA/TR7

DigiKey Part Number
13-SMAJ60CA/TR7TR-ND - Tape & Reel (TR)
13-SMAJ60CA/TR7CT-ND - Cut Tape (CT)
13-SMAJ60CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ60CA/TR7
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
96.8V
Mfr
Current - Peak Pulse (10/1000µs)
4.1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ60CA/TR13YAGEO18.14013-SMAJ60CA/TR13CT-NDkr.0.82000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.29300kr.12.93
100kr.0.80840kr.80.84
500kr.0.59672kr.298.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.52831kr.528.31
2.000kr.0.47053kr.941.06
3.000kr.0.44105kr.1,323.15
5.000kr.0.40789kr.2,039.45
7.000kr.0.38823kr.2,717.61
10.000kr.0.36910kr.3,691.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250