
P4SMAJ60AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ60AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ60AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ60AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ60AS_R1_00001 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53547 | kr.963.85 |
| 3.600 | kr.0.48105 | kr.1,731.78 |
| 5.400 | kr.0.45329 | kr.2,447.77 |
| 9.000 | kr.0.42207 | kr.3,798.63 |
| 12.600 | kr.0.40357 | kr.5,084.98 |
| 18.000 | kr.0.38558 | kr.6,940.44 |
| 45.000 | kr.0.34608 | kr.15,573.60 |
| 90.000 | kr.0.32168 | kr.28,951.20 |
| 180.000 | kr.0.31040 | kr.55,872.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.1.02270 | kr.102.27 |
| 500 | kr.0.76236 | kr.381.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.28000 | kr.12.80 |
| 100 | kr.0.86400 | kr.86.40 |
| 500 | kr.0.66560 | kr.332.80 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

