TV04A151JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.70906
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.70510
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52713
Datasheet

Direct


Diodes Incorporated
In Stock: 1.648
Unit Price: kr.1.48000
Datasheet

Similar


Bourns Inc.
In Stock: 10.607
Unit Price: kr.1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.455
Unit Price: kr.2.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.990
Unit Price: kr.2.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.02880
Datasheet
243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A151JB-G

DigiKey Part Number
641-1238-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A151JB-G
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A151JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
1.65A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70510kr.3,525.50
10.000kr.0.64496kr.6,449.60
15.000kr.0.61431kr.9,214.65
25.000kr.0.57986kr.14,496.50
35.000kr.0.55947kr.19,581.45
50.000kr.0.53964kr.26,982.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70510
Unit Price with VAT:kr.0.88138