243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ150CA

DigiKey Part Number
SMAJ150CALFTR-ND - Tape & Reel (TR)
SMAJ150CALFCT-ND - Cut Tape (CT)
SMAJ150CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ150CA
Description
TVS DIODE 150VWM 243VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ150CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
243V
Mfr
Current - Peak Pulse (10/1000µs)
1.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
167V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ150CA-13-FDiodes Incorporated1.448SMAJ150CA-FDICT-NDkr.3.11000Direct
SMAJ150CABourns Inc.5.331SMAJ150CABCT-NDkr.3.93000Similar
SMAJ150CA-E3/61Vishay General Semiconductor - Diodes Division235SMAJ150CA-E3/61GICT-NDkr.3.55000Similar
In-Stock: 12.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
100kr.1.19000kr.119.00
500kr.0.88924kr.444.62
1.000kr.0.79212kr.792.12
2.000kr.0.71024kr.1,420.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51791kr.2,589.55
10.000kr.0.47216kr.4,721.60
15.000kr.0.44883kr.6,732.45
25.000kr.0.42262kr.10,565.50
35.000kr.0.41210kr.14,423.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000