Direct
Direct



ATV04A151JB-HF | |
|---|---|
DigiKey Part Number | ATV04A151JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A151JB-HF |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.65A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A151JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.65A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70906 | kr.3,545.30 |
| 10.000 | kr.0.64865 | kr.6,486.50 |
| 15.000 | kr.0.61785 | kr.9,267.75 |
| 25.000 | kr.0.58326 | kr.14,581.50 |
| 35.000 | kr.0.56277 | kr.19,696.95 |
| 50.000 | kr.0.54285 | kr.27,142.50 |
| Unit Price without VAT: | kr.0.70906 |
|---|---|
| Unit Price with VAT: | kr.0.88633 |


