TV02W780-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.346
Unit Price: kr.3.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.51672
Datasheet
126V Clamp 1.59A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W780-G

DigiKey Part Number
TV02W780-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W780-G
Description
TVS DIODE 78VWM 126VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
126V Clamp 1.59A Ipp Tvs Diode Surface Mount SOD-123
EDA/CAD Models
TV02W780-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
1.59A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61085kr.1,832.55
6.000kr.0.57870kr.3,472.20
9.000kr.0.50837kr.4,575.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.61085
Unit Price with VAT:kr.0.76356