
SMF45A-HF | |
---|---|
DigiKey Part Number | 641-SMF45A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45A-HF |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.54660 | kr.1,639.80 |
6.000 | kr.0.49445 | kr.2,966.70 |
9.000 | kr.0.46786 | kr.4,210.74 |
15.000 | kr.0.43797 | kr.6,569.55 |
21.000 | kr.0.42026 | kr.8,825.46 |
30.000 | kr.0.40305 | kr.12,091.50 |
75.000 | kr.0.36527 | kr.27,395.25 |
150.000 | kr.0.35200 | kr.52,800.00 |
Unit Price without VAT: | kr.0.54660 |
---|---|
Unit Price with VAT: | kr.0.68325 |