
SMF45A-T13 | |
|---|---|
DigiKey Part Number | SMF45A-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45A-T13 |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51431 | kr.5,143.10 |
| 20.000 | kr.0.47301 | kr.9,460.20 |
| 30.000 | kr.0.45600 | kr.13,680.00 |
| Unit Price without VAT: | kr.0.51431 |
|---|---|
| Unit Price with VAT: | kr.0.64289 |










