SMFxxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMFxxA Series
SOD-123F

SMF45A

DigiKey Part Number
F5831TR-ND - Tape & Reel (TR)
F5831CT-ND - Cut Tape (CT)
F5831DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF45A
Description
TVS DIODE 45VWM 72.7VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF45A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.58700kr.15.87
100kr.0.85120kr.85.12
500kr.0.78080kr.390.40
1.000kr.0.65920kr.659.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53760kr.1,612.80
6.000kr.0.52480kr.3,148.80
9.000kr.0.52132kr.4,691.88
15.000kr.0.51430kr.7,714.50
21.000kr.0.45608kr.9,577.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250