Diode 30 V 100mA Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-723
SOD-723(1x0,60)

RB521G-30HF

DigiKey Part Number
641-1925-2-ND - Tape & Reel (TR)
641-1925-1-ND - Cut Tape (CT)
641-1925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521G-30HF
Description
DIODE SCHOTTKY 30V 100MA SOD723
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-723
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.63000kr.6.30
100kr.0.60510kr.60.51
500kr.0.48070kr.240.35
1.000kr.0.38529kr.385.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.25328kr.2,026.24
16.000kr.0.25077kr.4,012.32
24.000kr.0.24943kr.5,986.32
40.000kr.0.23964kr.9,585.60
56.000kr.0.21816kr.12,216.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000