
XBS013S16R-G | |
|---|---|
DigiKey Part Number | 893-XBS013S16R-GTR-ND - Tape & Reel (TR) 893-XBS013S16R-GCT-ND - Cut Tape (CT) 893-XBS013S16R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS013S16R-G |
Description | DIODE SCHOTTKY 30V 100MA SOD723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82851 | kr.2,485.53 |
| 6.000 | kr.0.67204 | kr.4,032.24 |
| 9.000 | kr.0.61871 | kr.5,568.39 |
| 15.000 | kr.0.60142 | kr.9,021.30 |
| 21.000 | kr.0.57869 | kr.12,152.49 |
| 30.000 | kr.0.56747 | kr.17,024.10 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



