38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L24CAT3G

DigiKey Part Number
18-SZSMF4L24CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L24CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L24CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L24CAT3G
Description
TVS DIODE 24VWM 38.9VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SZSMF4L24CAT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.22100kr.32.21
100kr.2.07570kr.207.57
500kr.1.58184kr.790.92
1.000kr.1.42257kr.1,422.57
2.000kr.1.28851kr.2,577.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.95275kr.4,763.75
10.000kr.0.87793kr.8,779.30
15.000kr.0.86383kr.12,957.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000