DB103S-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.30087
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.53887
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1.748
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.60830
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.37405
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.37405
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.105
Unit Price: kr.7.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.821
Unit Price: kr.7.59000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.499
Unit Price: kr.7.59000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.400
Unit Price: kr.2.76489
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.57368
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.930
Unit Price: kr.6.75000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.78086
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount DBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB103S-HF

DigiKey Part Number
641-DB103S-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB103S-HF
Description
BRIDGE RECT 1PHASE 200V 1A DBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.