Image for DF02S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02S1

DigiKey Part Number
2156-DF02S1-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
DF02S1
Description
BRIDGE RECT 1P 200V 1A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3400
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
705kr.2.76489kr.1,949.25
Unit Price without VAT:kr.2.76489
Unit Price with VAT:kr.3.45611