Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02S1

DigiKey Part Number
DF02S1TR-ND - Tape & Reel (TR)
DF02S1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF02S1
Description
BRIDGE RECT 1P 200V 1A 4-SDIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.499
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.59000kr.7.59
10kr.4.73900kr.47.39
100kr.3.11600kr.311.60
500kr.2.41768kr.1,208.84
Unit Price without VAT:kr.7.59000
Unit Price with VAT:kr.9.48750