Parametric Equivalent
Parametric Equivalent

CZRFR52C2 | |
|---|---|
DigiKey Part Number | CZRFR52C2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C2 |
Description | DIODE ZENER 2V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRFR52C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48998 | kr.1,959.92 |
| 8.000 | kr.0.44402 | kr.3,552.16 |
| 12.000 | kr.0.42058 | kr.5,046.96 |
| 20.000 | kr.0.39423 | kr.7,884.60 |
| 28.000 | kr.0.37863 | kr.10,601.64 |
| 40.000 | kr.0.36346 | kr.14,538.40 |
| 100.000 | kr.0.33016 | kr.33,016.00 |
| Unit Price without VAT: | kr.0.48998 |
|---|---|
| Unit Price with VAT: | kr.0.61248 |



